Amphenol LTW RDP-5SAMMM-SLM7B01

RJ, Large Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RDP-5SAMMM-SLM7B01.

IHS

Datasheet1 page11 years ago

TME

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW RDP-5SAMMM-SLM7B01 provided by its distributors.

RJ, Large Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
CONNECTOR, RJ45RJ45,D SIZECABLE SCREW 5E M CONN M PIN
Cable Assembly CAT5e FTP Solid 1m RJ45 Plug
RJ45 Large Size 1.5A Overmolded Straight
RS APAC
RJ, D SIZE PLASTIC, C5E SHIELDED
CABLE MOD 8P8C PLUG-CABLE 3.28'
Connection Type A = RJ45 Plug / Connection Type B = Bare End / Cores = 8 / Length m = 1 / Colour = Black / Shielding = Shielded / Category = CAT5e / Jacket Material = PVC / Insulation Material = Thermoplastic / Conductor Diameter Max. mm = 6.5

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology