Amphenol LTW RCM-00BMMA-SLM7001

Connector, RJ45RJ45 Shield Conn W/o Srassy Screw 00 M Conn M Pin
$ 3.319
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCM-00BMMA-SLM7001.

Component Distributors Inc.

Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
+271%

Descriptions

Descriptions of Amphenol LTW RCM-00BMMA-SLM7001 provided by its distributors.

CONNECTOR, RJ45RJ45 SHIELD CONN W/O SRASSY SCREW 00 M CONN M PIN
Accessory Type = Protective Housing / For use with = RJ45 Plugs / Accessory Colour = Black
RJ45 HOUSING, PLUG, 1PORT, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): -; LAN Category: -; IP Rating: IP67; Connector Mounting: C

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCM-00BMMA-SLM7001.