Amphenol LTW RCM-00AMMA-TLM7001

Modular Connectors / Ethernet Connectors ASSY 3L 00 M-M PIN RJ45 Shield Conn
$ 3.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCM-00AMMA-TLM7001.

TME

Datasheet2 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-59.96%

Descriptions

Descriptions of Amphenol LTW RCM-00AMMA-TLM7001 provided by its distributors.

Modular Connectors / Ethernet Connectors ASSY 3L 00 M-M PIN RJ45 Shield Conn
Accessory Type = Protective Housing / For use with = RJ45 Plugs / Accessory Colour = Black
MOD CONN, RJ45 PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:IP67; Connector Mounting:Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCM-00AMMA-TLM7001.