Amphenol LTW MSXS-08PFFR-EE0002

M Series, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, DIP 90ø
$ 6.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSXS-08PFFR-EE0002.

Electro Sonic

Datasheet1 page4 years ago

Inventory History

3 month trend:
-2.29%

Descriptions

Descriptions of Amphenol LTW MSXS-08PFFR-EE0002 provided by its distributors.

M Series, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, DIP 90ø
Sensor Conn, M12, R/A Rcpt, 8Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw MSXS-08PFFR-EE0002
SENSOR CONN, M12, R/A RCPT, 8POS, PCB; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Right Angl

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSXS-08PFFR-EE0002.