Amphenol LTW MSBS-02BMMM-SR8M02

M12, B Code, 4A, 02 pins, Male Contact, Right Angle, Screw Thread, L. 2000mm, IP68
$ 15.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSBS-02BMMM-SR8M02.

IHS

Datasheet1 page3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSBS-02BMMM-SR8M02 provided by its distributors.

M12, B Code, 4A, 02 pins, Male Contact, Right Angle, Screw Thread, L. 2000mm, IP68
Circular Connector, 2 Contact(s), Metal, Male, Wire Terminal
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M12 OVERMOLDING B CODE SHIELDED 2P MM PROFIBUS DP RA L-2M | Amphenol LTW Technology MSBS-02BMMM-SR8M02
Circular Cable Assemblies ROHS
Amphenol Industrial MSBS-02BMMM-SR8M02
CBL 2POS RCPT RA TO WIRE 6.56'
SENSOR CORD, M12 R/A PLUG-FREE END, 6.6 ; Connector Type A:90° M12 Plug; Connector Type B:Free End; No. of Positions:2 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:M Series 70AK5865

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology