Amphenol LTW MSBS-02BMMM-SL8M05

Circular Connector, 2 Contact(s), Metal, Male, Wire Terminal
$ 25.598
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSBS-02BMMM-SL8M05.

IHS

Datasheet1 page3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSBS-02BMMM-SL8M05 provided by its distributors.

Circular Connector, 2 Contact(s), Metal, Male, Wire Terminal
M12 Metric Circular Connector, B-Coded, PROFIBUS, Metal Shielded, 4A, 02 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, Without Strain Relief, TPU, 24 AWG, IP68 / IP69K
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Circular Cable Assemblies ROHS
M12 OVERMOLDING B CODE SHIELDED 2P MM PROFIBUS DP STRAIGHT L-5M | Amphenol LTW Technology MSBS-02BMMM-SL8M05
Amphenol Industrial MSBS-02BMMM-SL8M05
CIRC CBL 2POS RCPT TO WIRE 16.4'
Sensor Cord, 2P M12 Plug-Free End, 16.4 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:2 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSBS-02Bmm-SL8M05

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology