Amphenol LTW MSAS-08PFFP-SF8002

Circular Connector A-Coded Receptacle 8POS Socket Contact Solder Panel Mount
$ 7.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-08PFFP-SF8002.

Component Distributors Inc.

Datasheet2 pages9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW MSAS-08PFFP-SF8002 provided by its distributors.

Circular Connector A-Coded Receptacle 8POS Socket Contact Solder Panel Mount
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Shielded, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
M Series, M12, 2A, 08 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAS-08PFFP-SF8002
CONNECTOR, M SERIESM12 PANEL PCB CONN8PIN F CONN F PIN
Female Sockets,Plug,Threaded 8pin Zinc Alloy 2A
M SERIES M12 2A 08 PINS RE RECEPTACLE F F PCB S
Amphenol Industrial MSAS-08PFFP-SF8002
RS APAC

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology