Amphenol LTW MSAS-05PFFT-EE0001

Circular Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
$ 2.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-05PFFT-EE0001.

TME

Datasheet5 pages1 year ago
Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSAS-05PFFT-EE0001 provided by its distributors.

Circular Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 05 pins, Female Connector, Female Contact, SMT 180°
Sensor Connector, M Series, M12, Female, 5 Positions, PCB Socket, Straight Panel Mount
Circular Metric Connectors M12 PANEL 180 SMT 5PIN F CONN F PIN
M12 METRIC CIRCULAR CONNECTOR SMT
Amphenol Industrial M12, M, 5, , , IP65,IP68
Amphenol Industrial MSAS-05PFFT-EE0001
CONN FMALE INSERT 5P GOLD SOLDER
Sensor Connector, M12, Rcpt, 5Pos, Panel; Product Range:M Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Amphenol Ltw MSAS-05PFFT-EE0001
Series = M / Mounting Type = PCB / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 125 / Length mm = 18 / Connector Size = M12 / Operating Temperature Min. °C = -55 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Push-Pull / Contact Gender = Socket / Contact Termination Type = Solder / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology