Amphenol LTW MSAS-05BMMM-SL8J02

Circular Connector, 5 Contact(s), Metal, Male, Wire Terminal
$ 16.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAS-05BMMM-SL8J02.

IHS

Datasheet1 page3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW MSAS-05BMMM-SL8J02 provided by its distributors.

Circular Connector, 5 Contact(s), Metal, Male, Wire Terminal
M12 Metric Circular Connector, A-Coded, CANBus, DeviceNet, Metal Shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, Without Strain Relief, TPU, 22/24 AWG, IP68 / IP69K
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Circular Cable Assemblies ROHS
M12 OVERMOLDING A CODE SHIELDED 5P MM DEVICENET/CAN BUS STRAIGHT L-2M | Amphenol LTW Technology MSAS-05BMMM-SL8J02
Amphenol Industrial MSAS-05BMMM-SL8J02
CIRC CBL 5POS RCPT TO WIRE 6.56'
Sensor Cord, 5P M12 Plug-Free End, 6.6 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-05Bmm-SL8J02

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology