Amphenol LTW MSAP-08BMMA-SL8001

M12 Circular Connector A-Coded Plug 8POS Pin Contact Cable Mount
$ 5.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAP-08BMMA-SL8001.

IHS

Datasheet84 pages8 years ago

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-8.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol LTW MSAP-08BMMA-SL8001 provided by its distributors.

M12 Circular Connector A-Coded Plug 8POS Pin Contact Cable Mount
Circular Connector, 8 Contact(s), Male, Solder Terminal
M12 METRIC CIRCULAR CONNECTOR FIELD INSTALLABLE
CONNECTOR, M12 FIELD INSTALLABLE PLASTIC A CODE 8P M CONN M PIN
M12 Metric Circular Connector, A-Coded, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5-Φ6.5mm, IP68 Mated
Male Pins,Receptacle,Threaded 8pin Polyamide (PA),Nylon
M SERIES SENSOR CONNECTOR M12 FIELD INSTALLABLE
SENSOR Connector, M12 A -PLASTIC, 08P;
CONN RCPT MALE 8P GOLD SLDR CUP
SENSOR CONN, M12, PLUG, 8POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology