Amphenol LTW MSAP-05BMMM-SR8B01

M12, A Code, Plastic, 4A, 05 pins, Male Contact, Right Angle, Screw Thread, L. 1000mm, IP68
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAP-05BMMM-SR8B01.

IHS

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-0.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW MSAP-05BMMM-SR8B01 provided by its distributors.

M12, A Code, Plastic, 4A, 05 pins, Male Contact, Right Angle, Screw Thread, L. 1000mm, IP68
Cable Assembly UL 20549 1m 22AWG 5POS RA M12 Circular PL
Circular Connector, 5 Contact(s), Male, Wire Terminal
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
CONNECTOR, M SERIESM12 CABLE CONN5PIN M CONN M PIN
Amphenol Industrial MSAP-05BMMM-SR8B01
CBL ASSY, 5P, R/A M12 PLUG-FREE END/1M;
CBL CIRC 5POS MALE TO WIRE 3.28'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Angled / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 22 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL 2238 / Standards Met = UL 1977

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology