Amphenol LTW MSAP-04PFFS-SF8002

M12 Circular Connector A-Coded Receptacle 4POS Socket Contact Solder Panel Mount
$ 4.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW MSAP-04PFFS-SF8002.

IHS

Datasheet84 pages8 years ago

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
+21.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol LTW MSAP-04PFFS-SF8002 provided by its distributors.

M12 Circular Connector A-Coded Receptacle 4POS Socket Contact Solder Panel Mount
M12 Metric Circular Connector, A-Coded, Plastic, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.9, IP68 / IP69K
SENSOR CONN, M12, RCPT, 4POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Length mm = 25.2 / Connector Size = M12 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 250 / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSAP-04PFFS-SF8002.