Amphenol LTW M12D-04PMMS-SH8001

M12 Circular Connector Plug 4POS Pin Contact Solder Cup Panel Mount
$ 4.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04PMMS-SH8001.

Inventory History

3 month trend:
+41.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12D-04PMMS-SH8001 provided by its distributors.

M12 Circular Connector Plug 4POS Pin Contact Solder Cup Panel Mount
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Plug, 4Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Amphenol Ltw M12D-04PMMS-SH8001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology