Amphenol LTW M12D-04PMMC-SF8B15

M12, D Code, 4A, 04 pins, Male Contact, Hexagonal, Screw Thread, Crimp, L. 150mm, IP68
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04PMMC-SF8B15.

IHS

Datasheet1 page10 years ago

Newark

Electro Sonic

Component Distributors Inc.

JRH Electronics

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12D-04PMMC-SF8B15 provided by its distributors.

M12, D Code, 4A, 04 pins, Male Contact, Hexagonal, Screw Thread, Crimp, L. 150mm, IP68
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M12 PANEL WITH WIRE HARNESS 4PIN M CONN M PIN, FRONT MOUNT
Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 , M
Cable AssemblyCircular 0.15m M12Circular 4 Straight
Male Pins,Plug,Threaded 4pin Zinc Alloy 4A , 150mm
M12D 4PIN PANEL M CONN M PIN SENSORMATE
CONN PLUG MALE 4P WIR LEAD 0.49'
CBL MALE TO WIRE LEAD 4POS 0.49'
Sensor Cord, 4P M12 Plug-Free End, 150Mm; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12D-04PMMC-SF8B15

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12D04PMMCSF8B15