Amphenol LTW M12B-05BMMM-PL8D03

Sensor Cable, Code B, M12 Plug, Free End, 5 Positions, 3 m, 9.8 ft, MPRONTO-12
$ 8.995
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12B-05BMMM-PL8D03.

Electro Sonic

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.01%

Descriptions

Descriptions of Amphenol LTW M12B-05BMMM-PL8D03 provided by its distributors.

Sensor Cable, Code B, M12 Plug, Free End, 5 Positions, 3 m, 9.8 ft, MPRONTO-12
Circular Metric Connector MPronto-12 (M12 Push Pull), B-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, PVC, 22 AWG, IP68 Mated
SENSOR CORD, 5P M12 PLUG-FREE END, 9.8 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:MPRONTO-12 Series RoHS Compliant: Yes
Approvals = UL Listed / Approvals = IEC / Shell Material = Thermoplastic / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = B-Coded / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating V = 60 / Length m = 3 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -20 / Contact Gender = Pin / Cable Entry Max. mm = 5.5 / IP Rating = IP68 / Coupling Method = Push-Pull / Series = MPRONTO-12

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology