Amphenol LTW M12A05ML-12AFL-SB002

Cable Assembly UL 20549 2m 5POS M12 Circular to 5POS M12 Circular PL-RCP
$ 11.639
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A05ML-12AFL-SB002.

TME

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.56%

Descriptions

Descriptions of Amphenol LTW M12A05ML-12AFL-SB002 provided by its distributors.

Cable Assembly UL 20549 2m 5POS M12 Circular to 5POS M12 Circular PL-RCP
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, Without Strain Relief, PUR, 22 AWG, IP68 / IP69K
CBL ASSY, 5P M12 PLUG-RECPT, 2M; Connector Type A:M12 Sensor Straight Plug; Connector Type B:M12 Sensor Straight Receptacle; No. of Positions:5 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.56ft RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology