Amphenol LTW M12A-17BMMM-PL8D01

M12, A Code, 1.5A, 17 pins, Male Contact, Straight, Push Pull, L. 1000mm, IP68
$ 15.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-17BMMM-PL8D01.

TME

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-3.39%

Descriptions

Descriptions of Amphenol LTW M12A-17BMMM-PL8D01 provided by its distributors.

M12, A Code, 1.5A, 17 pins, Male Contact, Straight, Push Pull, L. 1000mm, IP68
SENSOR CORD, 17P M12 PLUG-FREE END, 1M; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:17 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:MPRONTO-12 Series RoHS Compliant: Yes
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 17 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 17 / Connector Orientation = Straight / Contact Material = Copper Alloy / Contact Material = Gold-Plated / Cross Section (AWG) AWG = 26 / Length m = 1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Rated Current A = 1.5 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Series = M-PRONTO / Sheathing = PVC / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology