Amphenol LTW M12A-12PMMP-SF8002

Sensor Connector, M Series, M12, Male, 12 Positions, Solder Pin, Straight Panel PCB Mount
$ 7.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-12PMMP-SF8002.

Component Distributors Inc.

Datasheet2 pages9 years ago

TME

JRH Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Amphenol LTW M12A-12PMMP-SF8002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-12PMMP-SF8002 provided by its distributors.

Sensor Connector, M Series, M12, Male, 12 Positions, Solder Pin, Straight Panel PCB Mount
Receptacle M12; A-code; 12 pins; male; straight; 2A; for panel; front side nut; PCB; IP68
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Conn, M12, Plug, 12Pos, Panel/Pcb Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMP-SF8002
RoHS Compliant 2016 Circular Connector
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL PCB CONN12PIN M CONN M PIN
SENSOR Connector, M12, PLUG, 12POS, PANEL/PCB;
M Series Sensor Connectors , 12

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology