Amphenol LTW M12A-08PMMS-SS8E15

Cable Assembly Circular UL 1061 0.15m 24AWG M12 Circular 8 POS PIN Bag
$ 8.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08PMMS-SS8E15.

Electro Sonic

Datasheet2 pages1 year ago

Future Electronics

Inventory History

3 month trend:
-9.21%

Descriptions

Descriptions of Amphenol LTW M12A-08PMMS-SS8E15 provided by its distributors.

Cable Assembly Circular UL 1061 0.15m 24AWG M12 Circular 8 POS PIN Bag
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Square, M12*1.0, Screw Thread, Solder, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 24 AWG, IP68 / IP69K
Cable Assy, 8P M12 Plug-Free End, 5.9"; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMS-SS8E15

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology