Amphenol LTW M12A-08PMMS-SH8B30

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 7.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08PMMS-SH8B30.

IHS

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-08PMMS-SH8B30 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle With Wire, Rear Fastened, Length 300mm, PVC, 24 AWG, IP68 / IP69K
Sensor Cable, A Code, M12 Sensor Straight Plug, Free End, 8 Positions, 300 mm, 11.8 , M Series
Multiple Male Pins Individual M Industrial Environments Cable Assembly 0.98' 300.00mm
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M SERIESM12 PANEL WITH WIRE HARNESS8PIN M CONN M PIN
Receptacle M12; A-code; 8 pins; male; straight; 2A; for panel; rear side nut; with cable 30cm; IP68
CABLE ASSY, 8P, PLUG-FREE END, 300MM ROHS COMPLIANT: YES
M12 PANEL WITH WIRE HARNESS 8PIN M CONN M PIN
Amphenol Industrial M12A-08PMMS-SH8B30
8 , M12 , M12 , 2 A 30 V / 0.25 mm
M12 PANEL W/WIRES A CODE 8P M CONN M PIN
CBL CIRC 8POS MALE TO WIRE 0.98'
SENSOR CABLE, 8P M12 PLUG-FREE END/11.8"; Connector Type A: M12 Sensor Straight Plug; Connector Type B: Free End; No. of Positions: 8 Positions; Cable Length - Metric: 300mm; Cable Length - Imperial: 11.8"; Product Range: M Se

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-08PMMS-SH8B30.