Amphenol LTW M12A-08PMMR-SF7003

M12, A Code, 2A, 08 pins, Male Contact, Hexagonal, M12*1.0, PCB 90ø, Front Fastened, IP67
$ 4.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08PMMR-SF7003.

IHS

Datasheet2 pages0 years ago

TME

JRH Electronics

Inventory History

3 month trend:
+25.94%

CAD Models

Download Amphenol LTW M12A-08PMMR-SF7003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-08PMMR-SF7003 provided by its distributors.

M12, A Code, 2A, 08 pins, Male Contact, Hexagonal, M12*1.0, PCB 90ø, Front Fastened, IP67
Sensor Conn, M12, R/A Plug, 8Pos, Panel Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMR-SF7003
Receptacle M12; A-code; 8 pins; male; 2A; for panel; right-angle; front side nut; IP67
Conn M12 Circular M 8 POS Solder RA Panel Mount 8 Terminal 1 Port
Sensor Connector, M Series, M12, Male, 8 Positions, PCB Pin, Right Angle Panel Mount
CONNECTOR, M SERIESM12 CONN RIGHT ANGLE ACODEPANEL SCREW 8 PIN M CONN M PIN
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
M12 CONN RA MATED IP PANEL SC SENSORMATE
SENSOR CONN, M12, R/A PLUG, 8POS, PANEL;
M Series Sensor Connectors , 8
M12 PANEL A CODE 8P M CONN M PIN RA
SENSOR CONN, M12, R/A PLUG, 8POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Right Angle P

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-08PMMR-SF7003.