Amphenol LTW M12A-08BMMM-SL8N01

Sensor Cord, 8P M12 Plug-Free End, 1M Rohs Compliant: Yes |Amphenol Ltw M12A-08Bmm-SL8N01
$ 9.892
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08BMMM-SL8N01.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-20.96%

Descriptions

Descriptions of Amphenol LTW M12A-08BMMM-SL8N01 provided by its distributors.

Sensor Cord, 8P M12 Plug-Free End, 1M Rohs Compliant: Yes |Amphenol Ltw M12A-08Bmm-SL8N01
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Highly Flexible Cable (High Bending Cable), Length 1000mm, Without Strain Relief, TPU, 24 AWG, IP68 / IP69K
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Alloy / Contact Material = Gold-Plated / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Protection Rating = IP69K / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sheathing = TPU / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology