Amphenol LTW M12A-05PFFP-SF8001

Circular M12 Socket, 5 Position, A Coded, Solder Terminal, 4A, 60V, M12 Series
$ 3.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05PFFP-SF8001.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.62%

CAD Models

Download Amphenol LTW M12A-05PFFP-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05PFFP-SF8001 provided by its distributors.

CIRCULAR M12 SOCKET, 5 POSITION, A CODED, SOLDER TERMINAL, 4A, 60V, M12 SERIES
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Rcpt, 5Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFP-SF8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = PCB Terminal / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A05PFFPSF8001