Amphenol LTW M12A-05BMMM-SL8D01

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMM-SL8D01.

IHS

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

TME

Inventory History

3 month trend:
+175%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05BMMM-SL8D01 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
M Series Sensor Connector, Overmolded with Cable, M12 A-Coded, 5 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 4A, 1M Cable
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Length m = 1 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Protection Rating = IP68 / Protection Rating = IP69K / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology