Descriptions of Amphenol LTW M12A-04BMMM-SL8D01 provided by its distributors.
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
Cable Assembly UL 2517 1m 22AWG 4POS M12 Circular M
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Circular Cable Assemblies ROHS
CABLE ASSY, M12 PLUG-FREE END, 1M ROHS COMPLIANT: YES
CONNECTOR, M SERIESM12 CABLE CONN4PIN M CONN M PIN
Amphenol Industrial M12A-04BMMM-SL8D01
RS APAC
CIRC CBL 4POS RCPT TO WIRE 3.28'
M12 CABLE CONN 4PIN M CONN M PIN
M Series Sensor Connector, Overmolded with Cable, M12 A-Coded, 4 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 4A, 1M Cable