Amphenol LTW DMZ-11PMFS-QC801P

X-Lok, Plastic, 50A+1.5A, 11 pins, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68
$ 13.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DMZ-11PMFS-QC801P.

Electro Sonic

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW DMZ-11PMFS-QC801P provided by its distributors.

X-Lok, Plastic, 50A+1.5A, 11 pins, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68
ConnCircular PIN 11 POS SolderCup ST Panel Mount 11 Terminal 1 Port Tray
X-LOK LARGE SIZE PANEL CONN 3+8P (50A+1.5A) M CONN F PIN SOLDER | Amphenol LTW Technology DMZ-11PMFS-QC801P
X-LOK LARGE SIZE PLASTIC 50 RECEPTACLE
X-LOK LARGE SIZE PANEL CONN 3+8P
Circular Conn, Rcpt, 11Pos, Solder; Product Range:X-Lok D Large Size Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push Lock Rohs Compliant: Yes |Amphenol Ltw DMZ-11PMFS-QC801P

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology