Amphenol LTW DID-29PFFS-SL8001

Connector, Dvidvi Waterproof Conndvi-i (24+5)DUAL Link, Panel
$ 5.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DID-29PFFS-SL8001.

IHS

Datasheet8 pages11 years ago

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
+54.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW DID-29PFFS-SL8001 provided by its distributors.

CONNECTOR, DVIDVI WATERPROOF CONNDVI-I (24+5)DUAL LINK, PANEL
29P Female DVI Panel Mounting -20閳╁剤+80閳 D-Sub / VGA Connectors ROHS
DVI DVI-I DUAL 29P FRONT FAS DVI-I (245)DUAL LINKPANEL
WATERPROOF CONN DVI-I DUAL LINK
CONN RCPT DVI-I DUAL 29POS PCB
DVI-I Dual, Metal, 1.5A, 29 pins, Female Connector, Female Contact, Straight, 4"-40 UNC, Screw Thread, Solder, Receptacle, Front Fastened, IP68 Unmated
DVI-I DUAL METAL 1.5A 29 PI RECEPTACLE
FILTER UNIT, 80MM - More Details
DVI CONN, RCPT, 29POS, PANEL; DVI Configuration:DVI-I (Integrated); Gender:Receptacle; No. of Contacts:29Contacts; Connector Mounting:Panel Mount; Contact Termination:Through Hole Vertical; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology