Amphenol LTW DB12-5A8CAB-DPS7B02

Distribution Box with 2m Cable 5 Position M12 Circular x 8 Port Receptacle
$ 102.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW DB12-5A8CAB-DPS7B02.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW DB12-5A8CAB-DPS7B02 provided by its distributors.

Distribution Box with 2m Cable 5 Position M12 Circular x 8 Port Receptacle
Metric Circular Connector, M12 Distribution Box, 8 Ports, 4A, 05 pins, Female Connector, Female Contact, Length 2000mm, With Strain Relief, PUR, 17/22 AWG, IP67 Unmated
SENSOR DISTRIBUTION BOX, M12-5P, 8PORT; Input Connection Type:2m Cable; Output Type:M12 Connector - 5 Pole; No. of Output Ports:8Ports; Product Range:M Series; IP Rating:IP67 RoHS Compliant: Yes
Ports = 8 / Poles = 5 / Total Rated Current A = 12 / Rated Current Per Port A = 4 / Connector = 8x M12 Socket 5-Pole, A-Coded / Gender = Socket / Shielding = Unshielded / Rated Voltage V = 60 / Cable Length m = 2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Series = M / Protection Rating = IP67 / Height mm = 22.6 / Length mm = 165.3 / Width mm = 52.3

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology