Amphenol LTW BB-04BMMA-QL8LPP

Circular Connector, IP68, X-Lok B Size Series, Cable Mount Plug, 4 Contacts, Crimp Pin, Push Lock
$ 5.933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BB-04BMMA-QL8LPP.

Newark

Datasheet22 pages9 years ago

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
-0.83%

Descriptions

Descriptions of Amphenol LTW BB-04BMMA-QL8LPP provided by its distributors.

Circular Connector, IP68, X-Lok B Size Series, Cable Mount Plug, 4 Contacts, Crimp Pin, Push Lock
X-Lok, Standard Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, Φ8.0-Φ10.0mm, IP68 Mated
CONNECTOR, X-LOKX-LOK, STANDARD, ASSY10A, M CONN M PIN 4PIN, OD10.0
X-LOK STANDARD SIZE PLASTIC FIELD INSTALLABLE
X-LOK, STANDARD SIZE, 10A, 04 PI
X-LOK STANDARD SIZE 10A 04PINS

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology