Amphenol LTW AU-08BMMM-QL8D01

Circular Cable Assembly, Circular Plug to Free End, 8 Ways, 3.3 ft, 1 m, XLOK
$ 9.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AU-08BMMM-QL8D01.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+303%

Descriptions

Descriptions of Amphenol LTW AU-08BMMM-QL8D01 provided by its distributors.

Circular Cable Assembly, Circular Plug to Free End, 8 Ways, 3.3 ft, 1 m, XLOK
X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 1000mm, PVC, 24 AWG, IP68 Mated
CABLE ASSY, 8P CIR PLUG-FREE END, 3.3FT; Connector to Connector:Circular Plug to Free End; No. of Positions:8Positions; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:-; Product Range:X-Lok Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology