Amphenol LTW AU-04PMMP-LC7001

Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, PCB 180ø, Receptacle, IP67
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AU-04PMMP-LC7001.

Component Distributors Inc.

Datasheet1 page11 years ago

TME

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+2.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW AU-04PMMP-LC7001 provided by its distributors.

Plastic, 2A, 04 pins, Male Contact, Circular, 2 Points Lock, PCB 180ø, Receptacle, IP67
CONNECTOR, CIRCULAR, PLUG, 4POS, PANEL; Connector Type:Circular Industrial; Seri
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 2 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology