Amphenol LTW APPM-A08MAPAS-XS1

M Series, M12, X Code, 0.5A, 08 pins, Male Contact, Straight, Push Pull, Field Inst.
$ 11.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW APPM-A08MAPAS-XS1.

TME

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
-32.65%

Descriptions

Descriptions of Amphenol LTW APPM-A08MAPAS-XS1 provided by its distributors.

M Series, M12, X Code, 0.5A, 08 pins, Male Contact, Straight, Push Pull, Field Inst.
Sensor Connector, M12, Plug, 8Pos, Cable; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:8 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Amphenol Ltw APPM-A08MAPAS-XS1
Series = MPRONTO-12 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 8 / Length mm = 33.6 / Connector Size = M12 / Connector Coding = X-Coded / Voltage Rating V = 50 / Coupling Method = Push-Pull / Contact Gender = Plug / Contact Termination Type = Solder / Shell Material = Plastic / Body Orientation = Straight / Current Rating mA = 500

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • APPM-A08MAPAS-XS1.