Amphenol LTW ACBD-08BFFC-LL7AP0

Circular Connector, Cable Mount Receptacle, 8 Contacts, Crimp Socket, Bayonet
$ 5.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ACBD-08BFFC-LL7AP0.

Electro Sonic

Datasheet1 page2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.94%

Descriptions

Descriptions of Amphenol LTW ACBD-08BFFC-LL7AP0 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 8 Contacts, Crimp Socket, Bayonet
Ceres Circular Connector, Middle Size, Plastic, 10A+5A, 08 pins (Stamp Pin), Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, Φ6.0-Φ12.0mm, IP67 Mated
Bayonet Lock,Female Sockets,Plug 8pin Polyamide (PA),Nylon,Glass Filled 5A,10A , 65mm
CONNECTOR, CERES C SIZE FIELD INSTALABLECRIMP LOCK 2+6P F CONN, WATERPROOF
CERES CIRCULAR CONNECTOR MIDD FIELD INSTALLABLE
CERES C SIZE FIELD INSTALABLE CRIMP LOCK 2+6P F CONN 21AH2812;
Ceres C Size Field Instalable Crimp Lock 2+6P F Conn Rohs Compliant: Yes |Amphenol Ltw ACBD-08BFFC-LL7AP0
CERES C SIZE FIELD INSTALABLE CR
CONN PLUG FMALE 8POS GOLD CRIMP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACBD-08BFFC-LL7AP0.