Amphenol LTW ABD-05PMFS-LC7001

Circular Connector, Standard (B) Series, Panel Mount Plug, 5 Contacts, Solder Socket, Bayonet
$ 2.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ABD-05PMFS-LC7001.

IHS

Datasheet1 page10 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-19.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW ABD-05PMFS-LC7001 provided by its distributors.

Circular Connector, Standard (B) Series, Panel Mount Plug, 5 Contacts, Solder Socket, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 5A, 05 pins (Stamp Pin), Male Connector, Female Contact, Circular, 5/8"-27 UNS, 2 Points Lock, Solder, Receptacle, Front Fastened, IP67 Unmated
CIRCULAR CONNECTOR, PLUG, 5POS, PANEL; Available until stocks are exhausted
INDUSTRIAL CIR CONN, PLUG, 5POS, PANEL; Connector Type:Circular Industrial; Product Range:Standard (B) Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology