Amphenol LTW AAB1-CFL09000071

Ceres Circular Connector Midd Overmolded
$ 16.462
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AAB1-CFL09000071.

Electro Sonic

Datasheet1 page2 years ago

Inventory History

3 month trend:
-32.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Amphenol LTW AAB1-CFL09000071 provided by its distributors.

CERES CIRCULAR CONNECTOR MIDD OVERMOLDED
Amphenol Industrial AAB1-CFL09000071
CIRC CBL 9POS PLUG TO WIRE 1.3'
Ceres Circular Connector, Middle Size, Plastic, 20A+0.8A, 09 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded Single Ended, With Strain Relief, Length 300mm, 11/28 AWG, IP67 Mated
CABLE ASSEMBLY, 9 POS RCPT TO FREE END; Connector to Connector:Circular Receptacle to Free End; No. of Positions:9Positions; Cable Length - Imperial:-; Cable Length - Metric:335mm; Jacket Color:Black; Product Range:Ceres Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAB1CFL09000071