Amphenol LTW AAAA-BML09000105

Ceres Circular Connector Stan Receptacle
$ 4.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AAAA-BML09000105.

Electro Sonic

Datasheet1 page2 years ago

Inventory History

3 month trend:
-10.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Amphenol LTW AAAA-BML09000105 provided by its distributors.

CERES CIRCULAR CONNECTOR STAN RECEPTACLE
Ceres Circular Connector, Standard Size, Plastic, 20A+0.8A, 09 pins (CNC Pin), Male Connector, Male Contact, Circular, 5/8"-27 UNS, 2 Points Lock, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
CIRCULAR CONNECTOR, RCPT, 9POS, PCB; Product Range:Ceres Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:PCB Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology