Amphenol LTW 8P-04PMMP-SF7001

Socket M8; 4 pins; male; plastic; 3A; straight; for panel; front side nut; pcb; IP67
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW 8P-04PMMP-SF7001.

Component Distributors Inc.

Datasheet1 page14 years ago

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-30.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW 8P-04PMMP-SF7001 provided by its distributors.

Socket M8; 4 pins; male; plastic; 3A; straight; for panel; front side nut; pcb; IP67
M8 Metric Circular Connector, A-Coded, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
SENSOR CONN, M8, PLUG, 4POS, PANEL; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology