Amphenol Industrial MS3116F14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
$ 54.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3116F14-18S.

IHS

Datasheet52 pages4 years ago

JRH Electronics

Mouser

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.78%

Alternate Parts

Price @ 1000
$ 54.725
$ 58.67
$ 58.67
Stock
2,287
846
846
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
18
12
12
Mount
Cable
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
5 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06E-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialMS3116E14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialMS3116P14-18S
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-18S
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-19S(476)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A 48.41mm*48.41mm

Descriptions

Descriptions of Amphenol Industrial MS3116F14-18S provided by its distributors.

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
connector, metal circular, str plug w/cable clamp, size 14, 18 #20 solder socket con
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, SIZE 14-18 POSITION, CABLE; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3116 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:18Contacts; Coupling Style:B
PLUG, FREE, SIZE 14, 18WAY, SKT; Connector Type:Circular Military; Series:MS Series; Connector Body Material:Aluminium Alloy; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-DTL-5015; Gender:Plug
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-14-18S
  • MS3116F1418S