Amphenol Industrial MS3108E24-7P

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
$ 65.827
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E24-7P.

IHS

Datasheet1 page24 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Alternate Parts

Price @ 1000
$ 65.827
$ 113.173
Stock
2
1
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
16
16
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3108R24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port
ITT / CannonMS3108R24-7S
Conn MIL-C-5015 Circular SKT 16 POS Solder RA Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3108A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
ITT / CannonMS3108R24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3108A24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port
Amphenol IndustrialSG3108E28-66S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E24-7P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Connector, PLUG | Amphenol Industrial MS3108E24-7P
CIRCULAR, SIZE 24, 16WAYS, PIN
CONN PLUG MALE 16P SILV SLDR CUP
ER 16C 14#16 2#12 PIN PLUG RTA

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E-24-7P
  • MS3108E247P