Amphenol Industrial MS3108E22-19P

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
$ 56.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E22-19P.

IHS

Datasheet1 page24 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.647
$ 109.145
Stock
24
4
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3108E20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
ITT / CannonMS3108R20-27P
Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port
ITT / CannonCA3108ER20-27P
Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3108A20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
ITT / CannonCA3108ER20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3108A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E22-19P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
CONN PLUG MALE 14P SILV SLDR CUP
CONNECTOR, CIRC, 22-19, 14WAY, SIZE 22; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-19; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-DTL-5015; Connector Insert Type:22-19; Contact Type:Pin; Mounting Type:Cable

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E-22-19P
  • MS3108E2219P