Amphenol Industrial MS3100F12S-3S

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
$ 69.19
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F12S-3S.

IHS

Datasheet1 page24 years ago

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-28.00%

Alternate Parts

Price @ 1000
$ 69.19
$ 68.92
$ 68.92
Stock
41
1,112
1,112
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A14S-9S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3
Amphenol IndustrialMS3102R12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F12S-3S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 2pin Aluminum Alloy 13A , , 54.07mm*27.78mm
CONNECTOR, CIRCULAR, SIZE 12S, 2WAY
5015 F SOLDER WALL MT RECP SKT CONTACTS
CONN RCPT FMALE 2P SILV SLDR CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Series:MS3100F; Contact Plating:Silver; Connector Shell Size:12S; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F-12S-3S
  • MS3100F12S3S