Amphenol Industrial 97-24-27S

connector comp, insert only, size 24, blue insul, 7 #16 solder cup socket contact
$ 22.415
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-24-27S.

Electro Sonic

Datasheet37 pages3 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-3106A-16S-1S(946)
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Amphenol Industrial 97-24-27S provided by its distributors.

connector comp, insert only, size 24, blue insul, 7 #16 solder cup socket contact
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
Connector; 1250 VAC (RMS) / 1750 VDC; 7
RS APAC
24-27 (7 Contacts) Socket Insert; Connector Type:Circular; Gender:Female; No. of Contacts:7; Series:97; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Socket; Insert Arrangement:24-27

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 24 27S
  • 9724-27S
  • 972427S