Amphenol Communications Solutions SFV28R-2STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 28 Contacts, Receptacle, Solder, Top
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV28R-2STE9HLF.

RS (Formerly Allied Electronics)

Datasheet9 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV32R-1STE9HLF
32 POS 0.5mm Solder RA SMD Conn FPC Connector
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV28R-2STE9HLF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 28 Contacts, Receptacle, Solder, Top
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Drawer Type -55閳╁剤+105閳 28P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC/FFC, 0.5MM, R/A, TOP, 28WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:28; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Position:Top; Connector Type:FFC / FPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV28R2STE9HLF