Amphenol Communications Solutions RJSAE538108

Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 8 Port
$ 15.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJSAE538108.

IHS

Datasheet2 pages5 years ago

Upverter

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions RJSAE538108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Phone Connector, pcb Mount,64 Contacts, skt, pc Tail Terminal, locking |Molex 43223-8182

Descriptions

Descriptions of Amphenol Communications Solutions RJSAE538108 provided by its distributors.

Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 8 Port
Modular Conn/Ethernet Conn STACKED MOD JACKS RJ45
Modular jack LED: Green - Yellow Category: Cat.5 Series: RJSAE Shielding: Shielded Poles: 8
Modular Connector, RJ45 Jack, 2 x 4 (Stacked), 8P8C, Cable Mount
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
RJ Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5
CAT5 RJ45 MODULAR JACK, 8 POSITION, 8 PORT; No. of Positions:8Positions; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:RJSAE Series; Connector Mounting:Through Hole Mount; Connector Type:RJ45 RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSAE-5381-08
  • RJSAE538108.