Amphenol Communications Solutions D09S13A4GX00LF

Conn; D-sub; 9 Way Socket; Rt Angle; Solder; Harpoons+unc 4-40; Delta D; 1.6MM Pcb
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09S13A4GX00LF.

Electro Sonic

Datasheet1 page11 years ago

Newark

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
-8.52%

CAD Models

Download Amphenol Communications Solutions D09S13A4GX00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-1634222-2
AMPLIMITE HD-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
AmphenolDLS1XS5AK40X
D-Sub Standard Angle Recp 9 Socket - Solder - RA .318 4-40 UNC Thread Lck w/PCB Clip"

Descriptions

Descriptions of Amphenol Communications Solutions D09S13A4GX00LF provided by its distributors.

CONN; D-SUB; 9 WAY SOCKET;RT ANGLE;SOLDER; HARPOONS+UNC 4-40; DELTA D;1.6MM PCB
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D-Sub Standard Board Mount Connector, Input Output Connectors, Si
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder RA Through Hole
9P Female D-Sub Bend insert 2 Gold 5A Push-Pull D-Sub / VGA Connectors ROHS
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
Connector, D Sub, Receptacle, 9 Position; No. Of Contacts:9Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:delta D Series; Connector Body Material:-; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D09S13A4GX00LF.