What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions D09P24A6RV09LF

D Sub Connector, Delta D, D Series, DE, Plug, 9, Metal, Solder RoHS Compliant: Yes
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09P24A6RV09LF.

Farnell

Datasheet3 pages15 years ago
Datasheet8 pages19 years ago
Datasheet2 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
Conn D-Subminiature M 9 POS 2.76mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions D09P24A6RV09LF provided by its distributors.

D Sub Connector, Delta D, D Series, DE, Plug, 9, Metal, Solder RoHS Compliant: Yes
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, High Temp. Insulator, Tray packaging.
PLUG, 9 WAY STRAIGHT PIN IN PASTE; Connector Type:D Sub; Series:DELTA D; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:500; SVHC:No SVHC (19-Dec-2011); Connector Shell Size:E; Connector Type:D-Sub, Pin-in-Paste; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:10mohm; Current per Contact Max:5A; Insulation Resistance:5000Mohm; Material:Steel; No. of Ways:9; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Pin-in-Paste

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.