Amphenol Communications Solutions 98424-G52-06ALF

CONN HEADER SMD 6POS 2MM / Connector Header Surface Mount 6 position 0.079" (2.00mm)
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 98424-G52-06ALF.

IHS

Datasheet2 pages10 years ago

Newark

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-13.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions98424-F52-06LF
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Box
Amphenol Communications Solutions57202-F52-03LF
2A Tin Standing paste 200V 6P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
Amphenol Communications Solutions57202-G52-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions57202-G52-03ALF
UNSH HEADER 2.00mm VERTICAL SMT | CONN HEADER SMD 6POS 2MM
Pin Header, Signal, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight, Milli-Grid 87759 Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Amphenol Communications Solutions 98424-G52-06ALF provided by its distributors.

CONN HEADER SMD 6POS 2MM / Connector Header Surface Mount 6 position 0.079" (2.00mm)
Conn; Rect; Header; Shrouded; Surface Mnt; 2-Row; 6 Pos; 2 mm; Minitek; Vert.
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD Minitek® T/R
2x3P 6P 2 Tin 2mm 2mm 3 2A Copper Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 6 positions
WIRE-BOARD CONNECTOR, HEADER, 6 POSITION, 2MM, FULL REEL; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:FCI Minitek Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 98424-G52-06A-LF
  • 98424-G52-06ALF.
  • 98424G5206ALF