Amphenol Communications Solutions 90311-012LF

Connector Housing, FCI Minitek, Receptacle, 12 Ways, 2 mm, FCI Minitek Series Contacts
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90311-012LF.

Farnell

Datasheet2 pages13 years ago
Datasheet1 page15 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+10.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Housing, iGrid 501646, Receptacle, 12 Ways, 2 mm, 501647, 503095 Crimp Terminals
TE Connectivity87456-8
-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity87631-8
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
Automotive Connector Housing, Polarisation B, Grey, Mini50 34824, Receptacle, 12 Ways
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity87977-4
Conn Housing RCP 12 POS 2.54mmCrimp STCable Mount Black Bag

Descriptions

Descriptions of Amphenol Communications Solutions 90311-012LF provided by its distributors.

Connector Housing, FCI Minitek, Receptacle, 12 Ways, 2 mm, FCI Minitek Series Contacts
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 12 positions
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle
WIRE TO BOARD, RECEPTACLE, 12 POSITION, 2ROW; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated ContactsRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90311012LF