Amphenol Communications Solutions 66226-012LF

Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch.
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66226-012LF.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.43%

CAD Models

Download Amphenol Communications Solutions 66226-012LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions66226-013LF
Board Connector, 13 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Crimp Terminal, Locking, Blue
Amphenol Communications Solutions66226-010LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch.
Amphenol66226-009LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 9 Positions, 2.54mm (.100in) Pitch.
TE Connectivity1-487526-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-485893-0
Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
TE Connectivity485893-7
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package

Descriptions

Descriptions of Amphenol Communications Solutions 66226-012LF provided by its distributors.

Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch.
CLINCHER PIN ASSEMBLY-TI-66226-012LF | Amphenol FCI (Amphenol CS) 66226012LF
Conn Clincher PIN 12 POS 2.54mm IDT ST Cable Mount Tray
Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator
12 Position FFC Connector Header
CONN PLUG 12POS 2.54MM VERT TIN
L-845/722 Hex Wrench Installation Tool
FFC/FPC CONNECTOR, PLUG, 12 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Plug; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66226012LF