Amphenol Communications Solutions 65240-002LF

CONN RCPT HSG 2POS 2.54MM / 2 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65240-002LF.

Electro Sonic

Datasheet1 page7 years ago

Farnell

element14 APAC

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity280358
TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Molex 10-11-2023 KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural
Conn Housing Wire to Board Housing Receptacle 2 POS 2.54mm ST Cable Mount Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Amphenol Communications Solutions 65240-002LF provided by its distributors.

CONN RCPT HSG 2POS 2.54MM / 2 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Single Row, 2 positions
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Plastic Bag
Connector Housing, FCI Dubox 65240, Receptacle, 2 Ways, 2.54 mm, FCI Dubox 65240 Series Contacts
AMPHENOL ICC 65240-002LF Connector shell DUBOX 2p
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle
2POS .100" SINGLE CONNector HOUSING
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2
Amphenol Communications Solutions , 2, 2.54mm, 1
PIN AND SOCKET CONNECTOR HOUSINGS;
DUBOX | Amphenol FCI (Amphenol CS) 65240002LF
Housings (Wire To Board / Wire To Wire ) ROHS
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings 2 POS HOUSING
DUBOX CTW HOUSING SR-65240-002
Positions = 2 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Socket / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65240-002L/F
  • 65240-002LF.
  • 65240002LF